857-029-405-108

Heilind Number:EDA857-029-405-108
Manufacturer:EDAC
Manufacturer Number:857-029-405-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-029-405-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-029-405-108

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, crafted for durability and reliability in demanding environments. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring fire resistance and longevity. With a single row configuration and a pitch of .156 inches, it offers seamless integration onto your board. The 29 copper alloy contacts provide secure and efficient power transmission, rated for up to 5A. Engineered for convenience, the straight mount orientation makes installation a breeze. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a must-have for any electronics project. Trust in its quality and performance for seamless board-to-board connectivity.