857-029-421-101

Heilind Number:EDA857-029-421-101
Manufacturer:EDAC
Manufacturer Number:857-029-421-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-029-421-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-029-421-101

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black color and durable UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures reliable and secure connections. Featuring a single row with 29 positions, it offers ample connectivity for your applications. The copper alloy contact material and .156-inch pitch guarantee efficient signal transmission, while the 5A amperage rating allows for high-power usage. With a straight mount orientation and compact design, it's easy to integrate into your setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial and commercial applications. Upgrade your PCB connections with this high-quality card edge connector for seamless performance.