857-029-421-102

Heilind Number:EDA857-029-421-102
Manufacturer:EDAC
Manufacturer Number:857-029-421-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-029-421-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-029-421-102

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, it features a housing made of UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contacts, suitable for demanding applications. With a single row layout, it offers easy installation on PCBs with a pitch of .156 in and row spacing of .2 in. Boasting 29 positions and an amperage rating of 5 A, this connector ensures seamless power and data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial and automotive use. Choose this Straight mount orientation connector for efficient board-to-board connections in various electronic systems.