857-029-425-101

Heilind Number:EDA857-029-425-101
Manufacturer:EDAC
Manufacturer Number:857-029-425-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-029-425-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-029-425-101

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 29 positions, ensuring seamless integration for your electronic devices. With a robust UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, it guarantees durability and reliability even in high-temperature environments. The .156-inch pitch and .2-inch row spacing offer precise connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any professional electronic setup. Elevate your PCB connectivity with this essential component.