857-029-425-102

Heilind Number:EDA857-029-425-102
Manufacturer:EDAC
Manufacturer Number:857-029-425-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-029-425-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-029-425-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, perfect for industrial applications. Designed for reliability, this connector features a single row configuration with 29 positions and a pitch of .156 inches, ensuring seamless integration. Its black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability even in high-temperature environments, with an operating range of -40 to 105°C. The contacts, made of robust Copper Alloy, provide secure and efficient power transmission, rated for up to 5A. With a straight mount orientation and a row spacing of .2 inches, installation is simple and space-efficient. Trust in this essential component for your PCB assembly needs.