857-029-425-108

Heilind Number:EDA857-029-425-108
Manufacturer:EDAC
Manufacturer Number:857-029-425-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-029-425-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-029-425-108

Detailed Description

Experience reliable high-temperature connectivity with our Black Card Edge Connector. Designed for optimal performance in even the most demanding environments, this connector boasts a UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and safety. With a single row configuration and 29 positions, it offers seamless board-to-board connectivity. The Copper Alloy contact material guarantees efficient power transmission, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for easy installation and secure connections, making it a must-have component for your PCB assembly projects.