857-029-427-101

Heilind Number:EDA857-029-427-101
Manufacturer:EDAC
Manufacturer Number:857-029-427-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-029-427-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-029-427-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With a single row configuration and 29 positions, it offers seamless integration on your circuit board. The contact material is made of Copper Alloy, ensuring reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. The straight mount orientation and a pitch of .156 inches provide easy installation. Elevate your connectivity game with this essential component.