857-029-427-102

Heilind Number:EDA857-029-427-102
Manufacturer:EDAC
Manufacturer Number:857-029-427-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-029-427-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-029-427-102

Detailed Description

Enhance your circuit connections with this High Temp Card Edge Connector, designed for optimal performance in demanding environments. Crafted with superior precision, it ensures reliable conductivity with its Copper Alloy contacts. The durable UL 94V-0 Polyphenylene Sulfide housing guarantees long-lasting quality, while the sleek black finish adds a professional touch to your setup. With a single row configuration and a pitch of .156 inches, it's perfect for seamless integration on your PCB. Boasting 29 positions and a 5A amperage rating, it offers ample connectivity for your devices. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where reliability is key. Upgrade to this essential component and experience a new level of efficiency in your electronic projects.