857-029-427-108

Heilind Number:EDA857-029-427-108
Manufacturer:EDAC
Manufacturer Number:857-029-427-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-029-427-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-029-427-108

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector in sleek black. Engineered for performance in demanding environments, its UL 94V-0 Polyphenylene Sulfide housing ensures reliability under extreme temperatures ranging from -40 to 105 °C. With a single row design and a pitch of .156 inches, it offers seamless integration for a multitude of applications. Featuring 29 copper alloy contacts, each rated at 5 A, it guarantees efficient power transmission. The .2-inch row spacing allows for easy installation, while the straight mount orientation facilitates hassle-free assembly. Elevate your connectivity solutions with this essential component.