857-029-431-101

Heilind Number:EDA857-029-431-101
Manufacturer:EDAC
Manufacturer Number:857-029-431-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-029-431-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-029-431-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for reliability in high-temperature environments, this connector boasts a 5 A amperage and is constructed with durable UL 94V-0 Polyphenylene Sulfide housing. Featuring a single row layout with 29 copper alloy contact positions, it guarantees seamless signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for demanding applications. Upgrade your connectivity solutions with this essential component.