857-029-431-103

Heilind Number:EDA857-029-431-103
Manufacturer:EDAC
Manufacturer Number:857-029-431-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-029-431-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-029-431-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row with 29 positions, ensuring seamless communication within your circuitry. Crafted with precision, it boasts a pitch of .156 inches and a row spacing of .2 inches, facilitating easy installation. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and reliability even in harsh environments. With a contact material of Copper Alloy, it offers excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Choose this black-colored connector for uncompromised quality and performance in your PCB assemblies.