857-029-431-108

Heilind Number:EDA857-029-431-108
Manufacturer:EDAC
Manufacturer Number:857-029-431-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-029-431-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-029-431-108

Detailed Description

Enhance your high-temperature circuit connections with our Black Card Edge Connector. Designed for durability and reliability, this connector features a single row of 29 positions with a pitch of .156 inches, ensuring seamless board-to-board connections. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, providing excellent heat resistance. Each contact is made of Copper Alloy, guaranteeing efficient power transmission with an amperage of 5A. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Trust in its quality to keep your electronics running smoothly. Elevate your PCB connectivity with this essential component.