857-029-441-102

Heilind Number:EDA857-029-441-102
Manufacturer:EDAC
Manufacturer Number:857-029-441-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-029-441-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-029-441-102

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black color and durable UL 94V-0 Polyphenylene Sulfide housing material, this connector offers both style and reliability. Its copper alloy contact material ensures efficient conductivity, while the 1-row design with 29 positions accommodates various connection needs. The .156-inch pitch and .2-inch row spacing provide precise alignment, and the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for applications where high temperature tolerance is essential. Elevate your PCB connectivity with this essential component.