857-029-445-101

Heilind Number:EDA857-029-445-101
Manufacturer:EDAC
Manufacturer Number:857-029-445-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-029-445-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-029-445-101

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector in classic Black. Designed for reliable performance, it boasts a 5A amperage rating and features durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row layout and 29 positions, this connector offers seamless integration on your board. Crafted from Copper Alloy, its contacts ensure efficient signal transmission. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation adds versatility. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for various applications in the electronics industry. Elevate your connectivity game with this essential component.