857-029-445-103

Heilind Number:EDA857-029-445-103
Manufacturer:EDAC
Manufacturer Number:857-029-445-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-029-445-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-029-445-103

Detailed Description

Enhance PCB connectivity with this High Temp Card Edge Connector. Designed for seamless integration, this black connector features a single row of 29 positions, each with durable Copper Alloy contacts for reliable signal transmission. The UL 94V-0 Polyphenylene Sulfide housing ensures robust protection, while the .156-inch pitch and .2-inch row spacing offer efficient board-to-board connections. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it guarantees optimal performance even in demanding industrial environments. Engineered for straight mounting orientation, it's an essential component for high-temperature applications in various industries.