857-029-445-107

Heilind Number:EDA857-029-445-107
Manufacturer:EDAC
Manufacturer Number:857-029-445-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-029-445-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-029-445-107

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a contact material of Copper Alloy, it guarantees efficient power transmission, while the 29 positions cater to a variety of connection needs. Its straight mount orientation and compact .156-inch pitch make it ideal for seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your board-to-board connectivity requirements. Upgrade your connectivity game with this essential component.