857-029-447-101

Heilind Number:EDA857-029-447-101
Manufacturer:EDAC
Manufacturer Number:857-029-447-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-029-447-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-029-447-101

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, it boasts a 5A amperage rating and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 29 positions, it offers ample space for seamless board-to-board connections. Crafted with precision, its copper alloy contacts ensure optimal signal transmission. The 0.156-inch pitch and 0.2-inch row spacing facilitate easy installation. Operating flawlessly between -40 and 105°C, it excels in demanding industrial applications. Trust in this connector for efficient and robust PCB connectivity.