857-029-447-102

Heilind Number:EDA857-029-447-102
Manufacturer:EDAC
Manufacturer Number:857-029-447-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-029-447-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-029-447-102

Detailed Description

Ensure robust connectivity in high-temperature environments with this black Card Edge Connector. Designed for durability, it features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, capable of handling up to 5 A of current. With a single row of 29 positions and a pitch of .156 inches, it offers reliable performance in board-to-board PCB connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of industrial applications. Trust in this connector for secure and efficient electronic connections, even in challenging conditions.