857-029-447-103

Heilind Number:EDA857-029-447-103
Manufacturer:EDAC
Manufacturer Number:857-029-447-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-029-447-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-029-447-103

Detailed Description

Elevate your PCB connection with our high-temperature card edge connector. Designed for optimal performance in demanding environments, this connector boasts a durable black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 29 positions, it offers seamless connectivity for your electronic devices. The copper alloy contact material ensures reliable power transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring top-notch reliability and endurance.