857-029-453-101

Heilind Number:EDA857-029-453-101
Manufacturer:EDAC
Manufacturer Number:857-029-453-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-029-453-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-029-453-101

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With a single row layout and 29 positions, it offers ample connectivity options for your applications. The Copper Alloy contact material and .156-inch pitch guarantee secure and efficient data transmission. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Trust in this connector for seamless board-to-board connections in your projects.