857-029-453-103

Heilind Number:EDA857-029-453-103
Manufacturer:EDAC
Manufacturer Number:857-029-453-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-029-453-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-029-453-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and reliability, this connector is a crucial component for your electronic assembly. With a sleek black finish, it adds a professional touch to your setup. Featuring a single row layout and a total of 29 positions, it offers ample room for your connections. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures high performance even in extreme temperatures, ranging from -40 to 105 °C. Each contact is made of sturdy Copper Alloy, guaranteeing efficient conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it provides precise alignment for seamless board-to-board connections. Its right-angle mount orientation offers flexibility in installation. Trust in this connector for seamless and efficient electronic communication in your devices.