857-029-453-104

Heilind Number:EDA857-029-453-104
Manufacturer:EDAC
Manufacturer Number:857-029-453-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-029-453-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-029-453-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, this connector features a single row layout with 29 positions, ideal for seamless board-to-board connections. Crafted with precision, it boasts UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, ensuring reliable power transfer at an amperage of 5 A. With a pitch of .156 inches and row spacing of .2 inches, it offers convenient installation and space-saving benefits. Its right-angle mount orientation adds flexibility to your design, while its broad operating temperature range of -40 to 105°C guarantees stability in extreme conditions. Elevate your connectivity solutions with this essential component, perfect for a wide range of applications.