857-029-453-107

Heilind Number:EDA857-029-453-107
Manufacturer:EDAC
Manufacturer Number:857-029-453-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-029-453-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-029-453-107

Detailed Description

Upgrade your electronic connections with this high-temp card edge connector in sleek black. Engineered for optimal performance, it boasts a 5A amperage capacity and is crafted from UL 94V-0 Polyphenylene Sulfide for durability. With a single row design and 29 positions, it guarantees efficient connectivity on your PCB. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Perfect for space-saving setups, its right-angle mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a must-have for any tech enthusiast or professional in need of top-notch board-to-board connections. Elevate your setups with this essential component in the ever-evolving world of electronic devices.