857-029-453-108

Heilind Number:EDA857-029-453-108
Manufacturer:EDAC
Manufacturer Number:857-029-453-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-029-453-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-029-453-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance under extreme conditions, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row design and a total of 29 positions, it offers seamless integration for your PCB connectors. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. The right-angle mount orientation adds versatility to your assembly process, making it a must-have in your connector toolbox. Upgrade your setup with this essential component and experience enhanced performance and reliability.