857-029-454-101

Heilind Number:EDA857-029-454-101
Manufacturer:EDAC
Manufacturer Number:857-029-454-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-029-454-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-029-454-101

Detailed Description

Upgrade your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row layout with 29 positions for seamless integration. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and commercial applications. The sleek black design and right-angle mount orientation make it a versatile choice for your connectivity needs. Trust in this top-tier connector for seamless board-to-board connections.