857-029-454-104

Heilind Number:EDA857-029-454-104
Manufacturer:EDAC
Manufacturer Number:857-029-454-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-029-454-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-029-454-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed for efficiency in demanding environments, its black UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety. With a single row layout and 29 positions, it offers seamless integration for your electronic systems. The copper alloy contacts and .156-inch pitch guarantee reliable signal transmission, while the 5A amperage and wide operating temperature range of -40 to 105 °C cater to high-performance needs. Perfect for board-to-board connections, its right-angle mount orientation and .2-inch row spacing provide versatility in installation. Elevate your connectivity solutions with this essential component.