857-029-454-107

Heilind Number:EDA857-029-454-107
Manufacturer:EDAC
Manufacturer Number:857-029-454-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-029-454-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-029-454-107

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for seamless board-to-board connections in electronic systems. Designed for optimal performance in demanding environments, this connector boasts a sleek black exterior and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring superior durability and heat resistance. With a single row layout and 29 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. The contact material, Copper Alloy, guarantees reliable conductivity, while the right-angle mount orientation facilitates easy installation. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Explore our full range of connectors for seamless integration in your PCB designs.