857-029-457-103

Heilind Number:EDA857-029-457-103
Manufacturer:EDAC
Manufacturer Number:857-029-457-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-029-457-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-029-457-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 5A amperage capacity, ideal for high-power applications. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, it ensures reliable and long-lasting connectivity. Featuring a single row layout with 29 positions and a pitch of .156 inches, it offers seamless integration on your board. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Perfect for demanding environments, it guarantees stable and efficient connections for your electronic devices. Elevate your connector game with this essential component that's a must-have in your toolkit.