857-029-457-104

Heilind Number:EDA857-029-457-104
Manufacturer:EDAC
Manufacturer Number:857-029-457-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-029-457-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-029-457-104

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable power transmission at an amperage of 5A. With a single row design and 29 positions, it offers seamless integration for your board-to-board connections. The copper alloy contact material guarantees long-lasting durability, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Perfect for space-saving installations, its right-angle mount orientation offers versatility in positioning. Operable in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Elevate your connectivity solutions with this essential component.