857-029-458-101

Heilind Number:EDA857-029-458-101
Manufacturer:EDAC
Manufacturer Number:857-029-458-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-029-458-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-029-458-101

Detailed Description

Enhance your high-temperature PCB connectivity with our robust Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row layout with 29 positions, offering ample connectivity options. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures exceptional durability and safety. Copper Alloy contacts guarantee efficient signal transmission, while the black color adds a sleek finish to your assembly. With a pitch of .156 inches and right-angle mount orientation, it seamlessly integrates into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive applications. Trust in its quality and performance for your connectivity needs.