857-029-458-102

Heilind Number:EDA857-029-458-102
Manufacturer:EDAC
Manufacturer Number:857-029-458-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-029-458-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-029-458-102

Detailed Description

Upgrade your electronics with our high-temp card edge connector, designed for optimal performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. Featuring a single row design with 29 positions, it offers seamless connectivity for your PCB applications. The copper alloy contact material guarantees reliable signal transmission, while the right-angle mount orientation allows for easy installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial settings. Trust in our product to deliver exceptional quality and efficiency to your projects.