857-029-458-107

Heilind Number:EDA857-029-458-107
Manufacturer:EDAC
Manufacturer Number:857-029-458-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-029-458-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-029-458-107

Detailed Description

Enhance your high temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance in extreme environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable conductivity. With a single row configuration and a total of 29 positions, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Its right angle mount orientation adds versatility to your design, while the wide operating temperature range of -40 to 105 °C guarantees stability in harsh conditions. Elevate your connectivity solutions with this essential component.