857-029-458-108

Heilind Number:EDA857-029-458-108
Manufacturer:EDAC
Manufacturer Number:857-029-458-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-029-458-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-029-458-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a single row layout with 29 positions for seamless integration. With a 5A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing material, it ensures reliable power transmission even in high-temperature conditions. The copper alloy contact material guarantees excellent conductivity, while the .156" pitch and .2" row spacing offer precise alignment. Ideal for board-to-board connections, this connector boasts a right-angle mount orientation for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various industrial applications. Trust in our quality connectors to optimize your PCB designs.