857-029-459-101

Heilind Number:EDA857-029-459-101
Manufacturer:EDAC
Manufacturer Number:857-029-459-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-029-459-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-029-459-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Crafted for durability and reliability, this connector features a single row design with 29 positions, ideal for seamless board-to-board integration. The housing is made of UL 94V-0 Polyphenylene Sulfide, ensuring exceptional heat resistance, while the Copper Alloy contacts guarantee efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, precise connectivity is assured. Its right-angle mount orientation offers versatility in installation, meeting diverse project requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in our connector to deliver high performance in demanding environments.