857-029-459-104

Heilind Number:EDA857-029-459-104
Manufacturer:EDAC
Manufacturer Number:857-029-459-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-029-459-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-029-459-104

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for top performance in demanding environments, this connector boasts a sleek black color and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and 29 positions, it provides ample connectivity for your applications. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and automotive settings. Featuring a convenient right-angle mount orientation, it's easy to integrate into your PCB layout. Elevate your connectivity solutions with this high-quality Card Edge Connector.