857-029-501-102

Heilind Number:EDA857-029-501-102
Manufacturer:EDAC
Manufacturer Number:857-029-501-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-029-501-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-029-501-102

Detailed Description

Enhance connectivity in high-temperature environments with this black High Temp Card Edge Connector. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, it ensures reliable performance at up to 105°C. Featuring a single row with 29 positions and a pitch of .156 inches, it facilitates seamless board-to-board PCB connections. With a 5A amperage rating and operating temperature range of -40 to 105°C, this connector guarantees durability and stability in demanding applications. Its straight mount orientation and .2-inch row spacing further enhance versatility and ease of installation. Ideal for various electronic systems, it meets the highest standards of quality and performance. Elevate your connectivity solutions with this essential component.