857-029-521-101

Heilind Number:EDA857-029-521-101
Manufacturer:EDAC
Manufacturer Number:857-029-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-029-521-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-029-521-101

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row with 29 positions, ensuring seamless board-to-board PCB connections. Crafted with precision from UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 5A. The pitch of .156 inches and row spacing of .2 inches offer efficient signal routing, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial applications where reliability is paramount. Upgrade your connectivity solutions today with this high-performance component.