857-029-521-102

Heilind Number:EDA857-029-521-102
Manufacturer:EDAC
Manufacturer Number:857-029-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-029-521-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-029-521-102

Detailed Description

Enhance your circuit board connections with our high-temp card edge connector. Designed for optimal performance in demanding environments, this black connector features a single row layout with 29 positions, ensuring seamless integration with your PCB components. The UL 94V-0 Polyphenylene Sulfide housing material guarantees durability and safety, while the copper alloy contact material provides reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications where reliability is paramount. Upgrade your connectivity solutions with this essential component.