857-029-521-103

Heilind Number:EDA857-029-521-103
Manufacturer:EDAC
Manufacturer Number:857-029-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-029-521-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-029-521-103

Detailed Description

Enhance your PCB connections with our high temp card edge connector. Designed for optimal performance, this connector features a sleek black finish and a single row housing made of UL 94V-0 Polyphenylene Sulfide for durability. With a copper alloy contact material ensuring reliable conductivity, it offers 29 positions in a compact .156 inch pitch, perfect for streamlined board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding environments. Upgrade your setup with this essential component for efficient and secure electronic connections.