857-029-521-107

Heilind Number:EDA857-029-521-107
Manufacturer:EDAC
Manufacturer Number:857-029-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-029-521-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-029-521-107

Detailed Description

Enhance your high-temperature connectivity with this Black High Temp Card Edge Connector. Designed for rugged performance, this connector boasts a 5 A amperage capacity and features a UL 94V-0 Polyphenylene Sulfide housing for optimal heat resistance. With a single row layout and 29 positions, it offers efficient board-to-board PCB connectivity. The Copper Alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for industrial environments, it can operate seamlessly in temperatures ranging from -40 to 105°C. Upgrade your electronic assemblies with this durable and high-performing card edge connector.