857-029-521-108

Heilind Number:EDA857-029-521-108
Manufacturer:EDAC
Manufacturer Number:857-029-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-029-521-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-029-521-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in challenging environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power delivery at temperatures ranging from -40 to 105 °C. With a single row layout and a pitch of .156 inches, it offers precise alignment for seamless integration. The 29 positions cater to a variety of applications, while the 5A amperage rating guarantees efficient power transmission. Whether you require straight mounting for streamlined assembly or secure board-to-board connections, this connector is an essential component for your electronic projects. Effortlessly meeting industry standards for quality and performance, it's a must-have in any professional toolkit. Elevate your connectivity solutions with our High Temp Card Edge Connector.