857-029-521-112

Heilind Number:EDA857-029-521-112
Manufacturer:EDAC
Manufacturer Number:857-029-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-029-521-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-029-521-112

Detailed Description

Enhance your high-temperature PCB connections with this rugged Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it offers excellent heat resistance and durability. With a single row configuration and 29 positions, it ensures efficient connectivity for your electronic components. The Copper Alloy contacts provide superior conductivity, and with a pitch of .156 inches and row spacing of .2 inches, precise mating is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications where reliability is paramount. Its straight mount orientation offers easy installation on PCB boards, making it a versatile choice for your connectivity needs. Trust in this high-quality connector to deliver consistent performance, even in harsh operating conditions.