857-029-525-101

Heilind Number:EDA857-029-525-101
Manufacturer:EDAC
Manufacturer Number:857-029-525-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-029-525-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-029-525-101

Detailed Description

Enhance your high-temperature PCB connections with this reliable Card Edge Connector. Designed for seamless integration, its black housing crafted from UL 94V-0 Polyphenylene Sulfide ensures durability and safety. With a single row configuration and 29 positions, it offers ample connectivity options for your projects. The copper alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial environments. Trust in its 5A amperage rating and straight mount orientation for secure and stable performance. Elevate your PCB connectivity with this essential component.