857-029-525-102

Heilind Number:EDA857-029-525-102
Manufacturer:EDAC
Manufacturer Number:857-029-525-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-029-525-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-029-525-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in high-temperature environments. With a sleek black finish, this connector seamlessly integrates into your setup. Boasting a 5 A amperage capacity, it ensures efficient power transmission. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, guaranteeing both safety and longevity. Featuring a single row layout with 29 positions, it offers ample connectivity options. The contact material, Copper Alloy, enhances conductivity and signal integrity. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise connections. Whether for industrial or commercial applications, this connector is built to withstand extreme temperatures ranging from -40 to 105°C. Trust in its performance for seamless board-to-board PCB connections.