857-029-525-104

Heilind Number:EDA857-029-525-104
Manufacturer:EDAC
Manufacturer Number:857-029-525-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-029-525-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-029-525-104

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for superior performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row and 29 positions, it offers ample connectivity options for your PCB needs. Crafted from high-quality Copper Alloy, the contacts guarantee reliable signal transmission. Featuring a .156-inch pitch and .2-inch row spacing, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial applications. Trust in its straight mount orientation for seamless integration into your setup. Upgrade your connectivity game with our High Temp Card Edge Connector.