857-029-525-108

Heilind Number:EDA857-029-525-108
Manufacturer:EDAC
Manufacturer Number:857-029-525-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-029-525-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-029-525-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 29 positions, it offers seamless integration for various applications. The contact material, Copper Alloy, ensures optimal conductivity. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial settings. Its straight mount orientation and a pitch of .156 inches provide easy installation on PCBs. Trust in our connector to deliver consistent performance and secure connections, even in the harshest conditions.