857-029-527-101

Heilind Number:EDA857-029-527-101
Manufacturer:EDAC
Manufacturer Number:857-029-527-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-029-527-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-029-527-101

Detailed Description

Discover our High Temp Card Edge Connector, a crucial component for your connectivity needs. Designed for reliability in demanding environments, this connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With a compact single-row design and 29 positions, it offers efficient PCB-to-PCB connectivity. The copper alloy contact material guarantees high conductivity, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for applications requiring reliable performance under extreme conditions. Trust in our connector for dependable board-to-board connections in your electronic systems.