857-029-527-102

Heilind Number:EDA857-029-527-102
Manufacturer:EDAC
Manufacturer Number:857-029-527-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-029-527-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-029-527-102

Detailed Description

Discover the ultimate solution for high temperature connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector boasts a sleek black finish and is crafted from sturdy UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 29 positions, it offers seamless integration for your electronic projects. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is ideal for industrial applications. Trust in this connector for efficient board-to-board connectivity, meeting your high-temp requirements with ease.