857-029-527-104

Heilind Number:EDA857-029-527-104
Manufacturer:EDAC
Manufacturer Number:857-029-527-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-029-527-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-029-527-104

Detailed Description

Enhance your PCB connections with our high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a single row layout and 29 positions, it offers seamless connectivity for your electronic components. The copper alloy contacts guarantee reliable signal transmission, even under heavy loads. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications where efficiency is paramount. Upgrade your setup with this essential component, a must-have for any professional PCB assembly.