857-029-527-107

Heilind Number:EDA857-029-527-107
Manufacturer:EDAC
Manufacturer Number:857-029-527-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-029-527-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-029-527-107

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Engineered for reliability, this connector features a sleek black design and a single row layout with 29 positions for seamless board-to-board integration. With a rugged UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures durability and optimal conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly from -40 to 105°C, it's ideal for demanding applications where performance is paramount. Explore our range of PCB connectors for innovative solutions in connectivity.